TPA0213DGQ

Texas Instruments
595-TPA0213DGQ
TPA0213DGQ

Mfr.:

Description:
Audio Amplifiers Mono Class-AB w/Ster Hdphn Drive A 595-T A 595-TPA0213DGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-AB
2 W
0.2 %
MSOP-PowerPad-10
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA0213
Tube
Brand: Texas Instruments
Development Kit: TPA0213EVM
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 4.2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 80
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 4,36 €
3,32 € 33,20 €
3,06 € 76,50 €
2,77 € 221,60 €
2,64 € 633,60 €
2,55 € 1.428,00 €
2,52 € 2.620,80 €
2,49 € 6.374,40 €