TPA0211EVM

Texas Instruments
595-TPA0211EVM
TPA0211EVM

Mfr.:

Description:
Audio IC Development Tools TPA0211 Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Audio Amplifier
TPA0211
5 V to 15 V
Brand: Texas Instruments
Output Power: 2 W
Product Type: Audio IC Development Tools
Series: TPA0211
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 295,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €