TNETE2201BPJW

Texas Instruments
595-TNETE2201BPJW
TNETE2201BPJW

Mfr.:

Description:
Ethernet ICs 1.25-Gigabit Etherne t Transceiver A 595 A 595-TNETE2201BPJWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HTQFP-64
Ethernet Transceivers
1 Transceiver
1.25 Gb/s
3.14 V
3.47 V
0 C
+ 70 C
TNETE2201B
Tray
Brand: Texas Instruments
Height: 1 mm
Length: 10 mm
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 160
Subcategory: Communication & Networking ICs
Supply Current - Max: 260 mA
Width: 10 mm
Unit Weight: 263,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 1.048,00 €
6,54 € 2.092,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,53 €
Min:
1

Similar Product

Texas Instruments TNETE2201BPJWR
Texas Instruments
Ethernet ICs 1.25-Gigabit Etherne t Transceiver A 595 A 595-TNETE2201BPJW