TMUXL5412PWR

Texas Instruments
595-TMUXL5412PWR
TMUXL5412PWR

Mfr.:

Description:
Multiplexer Switch ICs 40V, 26 RON, 1:1 (SPST) four-channel switches with 1.2V logic (logic high)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers
SMDS/MT
TSSOP-16
4 Channel
4 x 1:1
4.5 V
50 V
4.5 V
25 V
21 Ohms
300 ns
100 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 400 MHz
Brand: Texas Instruments
Dual Supply Voltage: 4.5 V to 25 V
Off Isolation - Typ: - 100 dB
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 400 ps
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 160 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX541x 4-Channel (SPST) Switches

Texas Instruments TMUX541x 4-Channel (SPST) Switches are general-purpose, complementary metal-oxide semiconductor (CMOS) switch devices with four independently selectable 1:1, single-pole, single-throw (SPST) switch channels. The devices work with dual supplies (±4.5V to ±25V), a single supply (4.5V to 50V), or asymmetric supplies (such as VDD = 37.5V, VSS = –12.5V). The TMUX541x supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 5/20/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,12 € 2,12 €
1,57 € 15,70 €
1,43 € 35,75 €
1,27 € 127,00 €
1,20 € 300,00 €
1,17 € 585,00 €
1,13 € 1.130,00 €
Full Reel (Order in multiples of 3000)
1,09 € 3.270,00 €
1,07 € 6.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩