TMUX9616NPTR

Texas Instruments
595-TMUX9616NPTR
TMUX9616NPTR

Mfr.:

Description:
Analogue Switch ICs 220V flat RON 1:1 (S PST) four-channel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
LQFP-48
16 Channel
SPST
19 Ohms
20 V
110 V
3 us
2.5 us
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 2.4 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX9616 220V High Voltage 16-Channel Switches

Texas Instruments TMUX9616 220V High Voltage 16-Channel Switches are low resistance, low capacitance analog switch Integrated Circuit (IC) with latch-up immunity. These modules offer 16 independently selectable 1:1, Single-Pole, Single-Throw (SPST) switch channels. The TMUX9616 works well with dual supplies up to ±110V, and asymmetric supply biasing is also supported within the recommended supply range. These switches support bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins, ranging from VSS to VDD. The integrated bleed resistors on Sx and Dx pins discharge capacitive loads, such as piezoelectric transducers. The TMUX9616 220V high voltage 16-channel switches come in an industry-standard 7mm x 7mm LQFP package for pin-to-pin compatibility. Typical applications include medical ultrasound imaging, Non-Destructive Testing (NDT) metal flaw detection, and piezoelectric transducer drivers.

In Stock: 761

Stock:
761 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,92 € 27,92 €
22,32 € 223,20 €
20,92 € 523,00 €
19,38 € 1.938,00 €
18,79 € 4.697,50 €
1.000 Quote