TMUX8109PWR

Texas Instruments
595-TMUX8109PWR
TMUX8109PWR

Mfr.:

Description:
Multiplexer Switch ICs 100-V flat RON dua l 4:1 multiplexers w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX8109
Multiplexers
SMD/SMT
TSSOP-16
4 Channel
2 x 4:1
10 V
100 V
10 V
50 V
90 Ohms
15 us
3 us
- 40 C
+ 125 C
10 V to 100 V
Reel
Cut Tape
MouseReel
Bandwidth: 380 MHz
Brand: Texas Instruments
Dual Supply Voltage: 10 V to 50 V
Off Isolation - Typ: - 110 dB
Pd - Power Dissipation: 720 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 550 ps
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX8108/TMUX8109 Multiplexers

Texas Instruments TMUX8108/TMUX8109 Multiplexers are modern high voltage capable analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations. The devices work well with dual supplies, a single supply, or asymmetric supplies up to a maximum supply voltage of 100V. The TMUX810x devices provide consistent analog parametric performance across the entire supply voltage range. The TMUX8108 and TMUX8109 support bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
2.000
Expected 11/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,10 € 10,10 €
7,91 € 79,10 €
7,37 € 184,25 €
6,77 € 677,00 €
6,71 € 1.677,50 €
6,55 € 6.550,00 €
Full Reel (Order in multiples of 2000)
6,55 € 13.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩