TMUX7211PWR

Texas Instruments
595-TMUX7211PWR
TMUX7211PWR

Mfr.:

Description:
Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
2.4 Ohms
4.5 V
44 V
4.5 V
22 V
185 ns
205 ns
- 40 C
+ 125 C
TMUX7211
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 700 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 79 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 190 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMUX721x CMOS Switches

Texas Instruments TMUX721x CMOS Switches are complementary metal-oxide semiconductor (CMOS) switches with four independently selectable 1:1, single-pole, single-throw (SPST) switch channels. The devices work with a single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX721x supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD.

In Stock: 1.305

Stock:
1.305 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,05 € 6,05 €
4,64 € 46,40 €
4,30 € 107,50 €
3,91 € 391,00 €
3,76 € 940,00 €
3,70 € 1.850,00 €
3,67 € 3.670,00 €
Full Reel (Order in multiples of 2000)
3,59 € 7.180,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩