TMUX6213RUMR

Texas Instruments
595-TMUX6213RUMR
TMUX6213RUMR

Mfr.:

Description:
Analogue Switch ICs 36-V Low Ron 1:1 4 c hannel multiplexe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WQFN-16
4 Channel
4 x SPST
2.7 Ohms
4.5 V
36 V
4.5 V
18 V
175 ns
205 ns
- 40 C
+ 125 C
TMUX6213
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 1.65 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX621x 4-Channel Multiplexers

Texas Instruments TMUX621x 4-Channel Multiplexers are complementary metal-oxide semiconductor (CMOS) switches with four independently selectable 1:1, single-pole, single-throw (SPST) switch channels. The devices work with a single supply (4.5V to 36V), dual supplies (±4.5V to ±18V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX621x supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD.

In Stock: 5.606

Stock:
5.606 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5606 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,08 € 5,08 €
3,88 € 38,80 €
3,57 € 89,25 €
3,23 € 323,00 €
3,08 € 770,00 €
2,98 € 1.490,00 €
2,94 € 2.940,00 €
Full Reel (Order in multiples of 3000)
2,86 € 8.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩