TMUX582FPWTSEP

Texas Instruments
595-TMUX582FPWTSEP
TMUX582FPWTSEP

Mfr.:

Description:
Multiplexer Switch ICs Radiation-tolerant + 60V protected latc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX582F
Multiplexers
SMD/SMT
TSSOP-20
1 Channel
8:1
8 V
22 V
400 Ohms
420 ns
- 55 C
+ 125 C
8 V to 22 V
Reel
Bandwidth: 130 MHz
Brand: Texas Instruments
Development Kit: TMUX-24PW-EVM
Moisture Sensitive: Yes
Off Isolation - Typ: - 75 dB
Pd - Power Dissipation: 800 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 9 mA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
342,69 € 85.672,50 €