TMUX4052PWRQ1

Texas Instruments
595-TMUX4052PWRQ1
TMUX4052PWRQ1

Mfr.:

Description:
Multiplexer Switch ICs Automotive 12-V 4: 1 two-channel multip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX4052
Multiplexers
SMD/SMT
TSSOP-16
2 Channel
2 x 4:1
5 V
24 V
12 V
- 55 C
+ 125 C
5 V to 24 V
Reel
Cut Tape
MouseReel
Bandwidth: 700 MHz
Brand: Texas Instruments
Dual Supply Voltage: 12 V
Off Isolation - Typ: - 95 dB
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 80 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 2/11/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,697 € 0,70 €
0,495 € 4,95 €
0,446 € 11,15 €
0,391 € 39,10 €
0,366 € 91,50 €
0,356 € 178,00 €
0,343 € 343,00 €
Full Reel (Order in multiples of 2000)
0,317 € 634,00 €
0,31 € 1.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩