TMUX1219DBVR

Texas Instruments
595-TMUX1219DBVR
TMUX1219DBVR

Mfr.:

Description:
Analogue Switch ICs 5-V 2:1 (SPDT) 1-c h annel general-purpo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
1 x SPDT
6 Ohms
1.08 V
5.5 V
- 40 C
+ 125 C
TMUX1219
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1.5 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX1219/TMUX1219-Q1 2:1 Analog Multiplexers

Texas Instruments TMUX1219/TMUX1219-Q1 1-Channel 2:1 Analog Multiplexers are general-purpose complementary metal-oxide semiconductor (CMOS) single-pole double-throw (SPDT) switches. The Texas Instruments TMUX1219/TMUX1219-Q1 switches between two source inputs based on the state of the SEL pin. A wide operating supply of 1.08V to 5.5V allows use in various applications, from personal electronics to building automation. The device supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD. A low supply current of 4nA enables use in portable applications.

In Stock: 30.618

Stock:
30.618 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,224 € 0,22 €
0,152 € 1,52 €
0,135 € 3,38 €
0,115 € 11,50 €
0,107 € 26,75 €
0,101 € 50,50 €
0,096 € 96,00 €
Full Reel (Order in multiples of 3000)
0,089 € 267,00 €
0,087 € 522,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩