TMS320R2812ZHHS

595-TMS320R2812ZHHS
TMS320R2812ZHHS

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 32-Bit w/ROM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
DSCs
150 MHz
BGA-179 Microstar
40 kB
1.9 V
TMS320R2812
C2000
SMD/SMT
- 40 C
+ 125 C
32 bit
56 I/O
Tray
Brand: Texas Instruments
Development Kit: TMDXEZR2812
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Unit Weight: 337,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310035
JPHTS:
8542310335
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: