TMS320F28374SZWTS

Texas Instruments
595-MS320F28374SZWTS
TMS320F28374SZWTS

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28374S
SMD/SMT
NFBGA-337
12 bit
- 40 C
+ 125 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: Delfino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS320F2837xS Delfino 32-Bit MCUs

Texas Instruments TMS320F2837xS Delfino 32-Bit Microcontrollers are powerful floating-point MCUs that lets designers consolidate control architectures. They also eliminate multiprocessor use in high-end systems. The real-time control subsystem is based on TI's 32-bit C28x floating-point CPU, which provides 200MHz of signal processing performance. The C28x CPU is further boosted by the new TMU accelerator. This enables fast execution of algorithms with trigonometric operations common in transforms and torque loop calculations. It also includes a VCU accelerator, which reduces the latency for complex math operations common in encoded applications. The F2837xS features a real-time control accelerator, also known as CLA. The CLA provides an additional floating-point accelerator used to run parallel time-critical control algorithms. This provides bandwidth for the C28x to focus on system tasks. The TMS320F2837xS supports up to 1MB of on-board flash memory with error correction code (ECC) and up to 164KB of SRAM. Two 128-bit secure zones are also available on the CPU for code protection.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Delfino C2000 Microcontrollers (MCUs)

Texas Instruments Delfino C2000 Microcontrollers (MCUs) are real-time control MCUs that bring leading floating-point performance and analog integration to control applications. The Delfino series of MCUs simplifies development and delivers world-class processing for demanding real-time applications. The Texas Instruments Delfino C2000 series features a dual-core microcontroller running at 200MHz on each CPU and also has single-core options running up to 300MHz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,33 € 1.559,70 €
16,74 € 4.519,80 €
16,35 € 8.829,00 €
1.080 Quote