TMS320F2808PZAR

Texas Instruments
595-TMS320F2808PZAR
TMS320F2808PZAR

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC C2000 32-bit MCU wi th 100-MHz 128-kb f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
C28x
1 Core
100 MHz
LQFP-100
64 kB
36 kB
1.8 V
TMS320F2808
SMD/SMT
- 40 C
+ 125 C
32 bit
35 I/O
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data ROM Size: 4 kbit
I/O Voltage: 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: TMS320
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310035
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMS320F280x, TMS320C280x & TMS320F2801x DSPs

Texas Instruments TMS320F280x, TMS320C280x, and TMS320F2801x Digital Signal Processors are part of the DSP generation of highly integrated, high-performance solutions for demanding control applications. The TI TMS320F280x, TMS320C280x, and TMS320F2801x DSPs feature a low-power 1.8V core, 3.3V I/O, and high-performance static CMOS technology.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 1.684

Stock:
1.684
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
28,26 € 28,26 €
22,86 € 228,60 €
20,69 € 517,25 €
20,01 € 2.001,00 €
19,64 € 4.910,00 €
19,39 € 9.695,00 €
Full Reel (Order in multiples of 1000)
18,52 € 18.520,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
31,36 €
Min:
1