TMS320F2806GGMS

595-TMS320F2806GGMS
TMS320F2806GGMS

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig Controller w/Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
C28x
100 MHz
BGA-100 Microstar
64 kB
20 kB
1.8 V
TMS320F2806
C2000
SMD/SMT
- 40 C
+ 125 C
32 bit
35 I/O
Tray
Brand: Texas Instruments
Data ROM Size: 2 kB
Moisture Sensitive: Yes
Processor Series: Piccolo
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 184
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Unit Weight: 287 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310035
JPHTS:
8542310324
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: