TMP75BIDGKR

Texas Instruments
595-TMP75BIDGKR
TMP75BIDGKR

Mfr.:

Description:
Board Mount Temperature Sensors 1.8V Capable Digital Temp Sensor A 595-T A 595-TMP75BIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 55 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP75B
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMP75B/TMP75B-Q1 Digital Temperature Sensors

Texas Instruments TMP75B/TMP75B-Q1 Digital Temperature Sensors have a 12-bit analog-to-digital converter (ADC) that can operate at a 1.8V supply and is register and pin compatible with the industry-standard TMP75 and LM75. This device is available in VSSOP-8 and SOIC-8 packages; no external components are required to sense the temperature. The TMP75B/TMP75B-Q1 is capable of reading temperatures with a resolution of 0.0625°C with an operating temperature range of –55°C to +125°C for the TMP75B and the TMP75B-Q1 is tri-temperature (–40°C, 25°C, and 125°C) tested in production for improved robustness.

In Stock: 2.281

Stock:
2.281 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,07 € 1,07 €
0,946 € 4,73 €
0,841 € 8,41 €
0,803 € 40,15 €
0,76 € 76,00 €
0,689 € 344,50 €
0,686 € 686,00 €
Full Reel (Order in multiples of 2500)
0,654 € 1.635,00 €
0,588 € 2.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,39 €
Min:
1

Similar Product

Texas Instruments TMP75BIDGKT
Texas Instruments
Board Mount Temperature Sensors 1.8V Capable Digital Temp Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.