TMP6331QDECRQ1

Texas Instruments
595-TMP6331QDECRQ1
TMP6331QDECRQ1

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors Automotive 1% 100- k ohm linear thermist A 595-TMP6331QDECTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
TMP63
100 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 40 uA
Height: 0.5 mm
Length: 1.05 mm
Package/Case: X1SON-2
Product Type: PTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/S
Type: PTC
Voltage: 5.5 V
Voltage Rating DC: 5.5 VDC
Width: 0.65 mm
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP63/TMP63-Q1 Linear Thermistors

Texas Instruments TMP63/TMP63-Q1 Linear Thermistors offer linearity and consistent sensitivity across temperatures to enable simple and accurate methods for temperature conversion. The devices' low power consumption and a small thermal mass minimize the impact of self-heating. With built-in failsafe behavior at high temperatures and powerful immunity to environmental variation, these devices are designed for a long lifetime of high performance. The small size of the Texas Instruments TMP63/TMP63-Q1 also allows for close placement to heat sources and quick response times.

In Stock: 3.328

Stock:
3.328 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,181 € 0,18 €
0,166 € 1,66 €
0,146 € 3,65 €
0,138 € 13,80 €
0,122 € 61,00 €
0,116 € 116,00 €
0,105 € 525,00 €
Full Reel (Order in multiples of 10000)
0,098 € 980,00 €
0,093 € 1.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1