TMP6331DECT

595-TMP6331DECT
TMP6331DECT

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 1%, 100-kO linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PTC (Positive Temperature Coefficient) Thermistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
TMP63
100 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Current Rating: 40 uA
Height: 0.5 mm
Length: 1.05 mm
Package/Case: X1SON-2
Product Type: PTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/C
Type: PTC
Voltage Rating DC: 0 VDC to 5.5 VDC
Width: 0.65 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
USHTS:
8542390090
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,14 €
Min:
1

Similar Products