TMP6131QLPGQ1

Not Assigned
TMP6131QLPGQ1

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PTC (Positive Temperature Coefficient) Thermistors
TMP61-Q1
10 kOhms
1 %
PCB Mount
Radial
- 40 C
+ 150 C
Brand: Texas Instruments
Current Rating: 400 uA
Length: 4 mm
Package/Case: TO-92-2
Product Type: PTC Thermistors
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/C
Type: PTC
Voltage Rating DC: 5.5 VDC
Width: 3.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8533409102

Availability

Stock:

Similar Products