TMP513AIDR

Texas Instruments
595-TMP513AIDR
TMP513AIDR

Mfr.:

Description:
Board Mount Temperature Sensors All-In-One Thermal & Pwr Monitoring Sol A 595-TMP513AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
SOIC-Narrow-16
2-Wire, I2C, SMBus
3 V
26 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.4 mA
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP513
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: System Monitor Sensor
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,77 € 3,77 €
3,61 € 18,05 €
2,85 € 28,50 €
2,62 € 65,50 €
2,61 € 130,50 €
2,24 € 224,00 €
2,19 € 1.095,00 €
2,10 € 2.100,00 €
Full Reel (Order in multiples of 2500)
1,89 € 4.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩