TMP431CDGKT

Texas Instruments
595-TMP431CDGKT
TMP431CDGKT

Mfr.:

Description:
Board Mount Temperature Sensors +/-1C Remote and Local Temp Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 35 uA
Output Current: 120 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP431
Factory Pack Quantity: 250
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor
Unit Weight: 29,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 759

Stock:
759 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,71 € 1,71 €
1,45 € 7,25 €
1,24 € 12,40 €
1,15 € 57,50 €
0,989 € 98,90 €
Full Reel (Order in multiples of 250)
0,989 € 247,25 €
0,912 € 456,00 €
0,877 € 877,00 €
0,849 € 1.698,00 €
0,834 € 4.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,38 €
Min:
1

Similar Product

Texas Instruments TMP431CDGKR
Texas Instruments
Board Mount Temperature Sensors +/-1C Remote and Loc al Temp Sensor A 59 A 595-TMP431CDGKT