TMP411DEDDFR

Texas Instruments
595-TMP411DEDDFR
TMP411DEDDFR

Mfr.:

Description:
Board Mount Temperature Sensors Remote and local tem perature sensor wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
- 40 C
+ 125 C
SOT-23-8
I2C
1.62 V
5.5 V
Remote
9 bit to 12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP411D
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP411/TMP411-Q1 Remote Temperature Sensors

Texas Instruments TMP411/TMP411-Q1 Remote and Local Temperature Sensors are remote temperature sensor monitors with a built-in local temperature sensor. The remote temperature-sensor, diode-connected transistors are typically low-cost, NPN- or PNP-type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs. Remote accuracy is ±1°C for multiple device manufacturers, with no calibration needed. The Texas Instruments TMP411 two-wire serial interface accepts SMBus write byte, read byte, send byte and receive byte commands to program the alarm thresholds and to read temperature data. The TMP411-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.915

Stock:
2.915 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,748 € 0,75 €
0,655 € 3,28 €
0,581 € 5,81 €
0,555 € 27,75 €
0,53 € 53,00 €
0,479 € 239,50 €
0,46 € 460,00 €
Full Reel (Order in multiples of 3000)
0,46 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩