TMP390AQDRLRQ1

Texas Instruments
595-TMP390AQDRLRQ1
TMP390AQDRLRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive grade ul tra-small dual-chan A 595-TMP390AQDRLTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 3 C
- 55 C
+ 130 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: TMP390
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP390/TMP390-Q1 Programmable Temperature Switches

Texas Instruments TMP390/TMP390-Q1 Resistor-Programmable Temperature Switches are ultra-low power, dual-channel, resistor-programmable temperature switches. These switches enable protection and detection of system thermal events from –50°C to 130°C. The TMP390/TMP390-Q1 offers independent over-temperature (hot) and under-temperature (cold) detection. The trip temperatures (TTRIP) and thermal hysteresis (THYST) options are programmed by two E96-series (1%) standard decade value resistors on the SETA and SETB pins. Each resistor can range from 1.05KΩ to 909KΩ, representing one of 48 unique values.

In Stock: 1.408

Stock:
1.408
Can Dispatch Immediately
On Order:
8.000
Expected 11/26/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,998 € 1,00 €
0,886 € 4,43 €
0,783 € 7,83 €
0,747 € 37,35 €
0,715 € 71,50 €
0,636 € 318,00 €
0,607 € 607,00 €
0,57 € 1.140,00 €
Full Reel (Order in multiples of 4000)
0,543 € 2.172,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,18 €
Min:
1

Similar Product

Texas Instruments TMP390AQDRLTQ1
Texas Instruments
Board Mount Temperature Sensors Automotive grade, ultra-small, dual-channel, 0.5-uA, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.