TMP390A2DRLT

Texas Instruments
595-TMP390A2DRLT
TMP390A2DRLT

Mfr.:

Description:
Board Mount Temperature Sensors Ultra-small, dual-channel (hot & cold trip), 0.5-uA, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 3 C
- 55 C
+ 130 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: TMP390
Factory Pack Quantity: 250
Subcategory: Sensors
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP390/TMP390-Q1 Programmable Temperature Switches

Texas Instruments TMP390/TMP390-Q1 Resistor-Programmable Temperature Switches are ultra-low power, dual-channel, resistor-programmable temperature switches. These switches enable protection and detection of system thermal events from –50°C to 130°C. The TMP390/TMP390-Q1 offers independent over-temperature (hot) and under-temperature (cold) detection. The trip temperatures (TTRIP) and thermal hysteresis (THYST) options are programmed by two E96-series (1%) standard decade value resistors on the SETA and SETB pins. Each resistor can range from 1.05KΩ to 909KΩ, representing one of 48 unique values.

In Stock: 2.383

Stock:
2.383 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,12 € 1,12 €
0,963 € 4,82 €
0,886 € 8,86 €
0,75 € 37,50 €
0,697 € 69,70 €
Full Reel (Order in multiples of 250)
0,697 € 174,25 €
0,587 € 293,50 €
0,554 € 554,00 €
0,522 € 1.044,00 €
0,504 € 2.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,62 €
Min:
1

Similar Product

Texas Instruments TMP390A2DRLR
Texas Instruments
Board Mount Temperature Sensors Ultra-small dual-ch annel (hot & cold tr A 595-TMP390A2DRLT