TMP20AIDCKR

Texas Instruments
595-TMP20AIDCKR
TMP20AIDCKR

Mfr.:

Description:
Board Mount Temperature Sensors Low-Power Ana Out Te mp Sensor A 595-TMP A 595-TMP20AIDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 2.5 C
- 55 C
+ 125 C
SC70-5
1.8 V
5.5 V
Local
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 4 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP20
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP20 Analog Output Temperature Sensor

Texas Instruments TMP20 analog output temperature sensor is a precision CMOS device available in the tiny SOT563 package. The TI TMP20 temperature sensor features ±2.5ºC accuracy from -55ºC to +130ºC on a supply voltage of 2.7V to 5.5V with a supply current of 4µA. Operation as low as 1.8V is possible for temperatures between +15º C and +130º C. The Texas Instruments TMP20 analog output temperature sensor is ideal for use in cell phones, desktop/notebook computers, portable devices, and more.

In Stock: 1.588

Stock:
1.588
Can Dispatch Immediately
On Order:
6.000
Expected 1/18/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,843 € 0,84 €
0,743 € 3,72 €
0,66 € 6,60 €
0,63 € 31,50 €
0,602 € 60,20 €
0,539 € 269,50 €
0,516 € 516,00 €
Full Reel (Order in multiples of 3000)
0,516 € 1.548,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩