TMDSRESDCKIT

595-TMDSRESDCKIT
TMDSRESDCKIT

Mfr.:

Description:
Development Boards & Kits - TMS320 C2000 Resonant DC/DC Dev Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
TMS320C28x
TMS320F2808
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: EVM is based on the controlCARD platform and the kit includes a F2808 controlCARD
Interface Type: JTAG, USB
Operating Supply Voltage: 16 V to 22 V
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Availability

Stock: