TMDSCNCD28035ISO

Texas Instruments
595-TMDSCNCD28035ISO
TMDSCNCD28035ISO

Mfr.:

Description:
Daughter Cards & OEM Boards Piccolo TMS320F28035 Iso controlCARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS:  
Piccolo TMS320F28035
Brand: Texas Instruments
Core: C2000
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Series: TMDSCNCD28035ISO
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: TMS320F28035
Tradename: Piccolo
Unit Weight: 108,448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,34 € 93,34 €