TMCS1170A8FQVAPR

Texas Instruments
595-TMCS1170A8FQVAPR
TMCS1170A8FQVAPR

Mfr.:

Description:
Board Mount Current Sensors 100V Hall-effect current sensor with ambient field rejection and configurable overcurrent detection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
Current Sense Monitor
1.2 us
Digital
+ 125 C
- 40 C
VQFN-HR-12
5.5 V
3 V
Brand: Texas Instruments
Height: 1 mm
Length: 3 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMCS1170 Hall-Effect Current Sensors

Texas Instruments TMCS1170 Hall-Effect Current Sensors feature galvanically isolated AC and DC measurement in a compact QFN package. TI implements differential Hall sensors, integrated shielding, and coreless construction to reject interference from external magnetic fields. An internal low-resistance conductor enables high continuous current measurement while minimizing power loss and thermal dissipation.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 10/30/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,75 € 1,75 €
1,47 € 7,35 €
1,37 € 13,70 €
1,15 € 57,50 €
1,08 € 108,00 €
0,903 € 451,50 €
0,839 € 839,00 €
0,794 € 1.588,00 €
Full Reel (Order in multiples of 3000)
0,768 € 2.304,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩