TMCS1126A7BQDVGR

Texas Instruments
595-TMCS1126A7BQDVGR
TMCS1126A7BQDVGR

Mfr.:

Description:
Board Mount Current Sensors 80ARMS 500kHz Hall-e ffect current senso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
80 A
Current Sense
250 ns
500 kHz
5 V
Analog
+ 125 C
- 40 C
SOIC-10
5.5 V
3 V
Hall Effect Current Sensor
Brand: Texas Instruments
Length: 10.3 mm
Moisture Sensitive: Yes
Output Voltage: 2.5 V
Product Type: Board Mount Current Sensors
Series: TMCS1126
Factory Pack Quantity: 2000
Subcategory: Sensors
Width: 10.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCS1126/TMCS1126-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1126/TMCS1126-Q1 Hall-Effect Current Sensors are galvanically isolated sensors with high immunity to external magnetic fields. The output voltage proportional to the input current in these sensors is provided with excellent linearity and low drift at all sensitivity options. These current sensors operate from a single 3V to 5.5V power supply and improve supply noise rejection. The TMCS1126-Q1 current sensors are AEC-Q100 qualified for automotive applications. These sensors are available in a 10.3mm x 10.3mm DVG (SOIC, 10) package.

In Stock: 1.972

Stock:
1.972 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,43 € 17,15 €
3,19 € 31,90 €
2,90 € 72,50 €
2,69 € 134,50 €
2,50 € 250,00 €
2,13 € 1.065,00 €
1,97 € 3.940,00 €