TMCS1108A2UQDR

Texas Instruments
595-TMCS1108A2UQDR
TMCS1108A2UQDR

Mfr.:

Description:
Board Mount Current Sensors +/-100V basic isolat ion 20Arms 80kHz Ha A 595-TMCS1108A2UQDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
20 A
Current Sense
6.5 us
1 %
5 V
Analog
+ 85 C
- 40 C
SOIC-8
5.5 V
3 V
Isolated Hall-Effect
Brand: Texas Instruments
Height: 1.75 mm
Length: 5 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1108
Factory Pack Quantity: 2500
Subcategory: Sensors
Width: 3.98 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMCS1108 Hall-Effect Current Sensor

Texas Instruments TMCS1108 Hall-Effect Current Sensor is a galvanically isolated Hall-effect current sensor capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides < 3% full-scale error across the device temperature range.

In Stock: 3.102

Stock:
3.102 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,87 € 1,87 €
1,67 € 8,35 €
1,50 € 15,00 €
1,44 € 72,00 €
1,38 € 138,00 €
1,22 € 610,00 €
1,16 € 1.160,00 €
Full Reel (Order in multiples of 2500)
1,10 € 2.750,00 €
1,06 € 5.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments TMCS1108A2UQDT
Texas Instruments
Board Mount Current Sensors 100-V Hall-effect current sensor with internal reference 8-SOIC -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.