TMCS1101A2UQDRQ1

Texas Instruments
595-TMCS1101A2UQDRQ1
TMCS1101A2UQDRQ1

Mfr.:

Description:
Board Mount Current Sensors Automotive precisio n isolated current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
- 4.5 A to 43 A
Current Sense
6.5 us
5 V
Analog - Current
AEC-Q100
+ 125 C
- 40 C
SOIC-8
5.5 V
3 V
Galvanically Isolated Hall-Effect Current Sensor
Brand: Texas Instruments
Height: 1.75 mm
Length: 5 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1101
Factory Pack Quantity: 2500
Subcategory: Sensors
Width: 3.98 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCS1101/TMCS110-Q1 Isolated Current Sensors

Texas Instruments TMCS1101/TMCS1101-Q1 Precision Isolated Current Sensors are galvanically isolated Hall-effect current sensors capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides <1.5% full-scale error across the device temperature range. The input current flows through an internal 1.8mΩ conductor that generates a magnetic field measured by an integrated Hall-effect sensor. This structure eliminates external concentrators and simplifies design. Low conductor resistance minimizes power loss and thermal dissipation. Inherent galvanic insulation provides a 600V lifetime working voltage and 3kVRMS basic isolation between the current path and circuitry. Integrated electrical shielding in the Texas Instruments TMCS1101 enables excellent common-mode rejection and transient immunity.

In Stock: 2.061

Stock:
2.061 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,35 € 3,35 €
3,00 € 15,00 €
2,87 € 28,70 €
2,72 € 68,00 €
2,61 € 130,50 €
2,51 € 251,00 €
2,26 € 1.130,00 €
2,19 € 2.190,00 €
Full Reel (Order in multiples of 2500)
2,09 € 5.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩