TLV9023L2WRTER

Texas Instruments
595-TLV9023L2WRTER
TLV9023L2WRTER

Mfr.:

Description:
Analog Comparators Precision triple comparator with open-drain output, self-latch and integrated AND gate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WQFN-16
3 Channel
Open Drain
Self Latching Comparator
1.65 V
5.5 V
22 uA
1.75 mV
5 pA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 70 dB
Development Kit: AMP-PDK-EVM
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 95 ns
PSRR - Power Supply Rejection Ratio: 95 dB
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 3/29/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,47 € 1,47 €
1,08 € 10,80 €
0,98 € 24,50 €
0,869 € 86,90 €
0,825 € 206,25 €
0,793 € 396,50 €
0,789 € 789,00 €
0,74 € 1.850,00 €
Full Reel (Order in multiples of 5000)
0,724 € 3.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩