TLV8544PWR

Texas Instruments
595-TLV8544PWR
TLV8544PWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 3.6-V 8-kHz ult ra low quiescent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
8 kHz
3.5 mV/us
3.4 mV
100 fA
3.6 V
1.7 V
500 nA
30 mA
90 dB
264 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV8544
Reel
Cut Tape
MouseReel
Amplifier Type: NanoPower Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 3.3 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments | Amplifiers & Linear TLV854x Nanopower Operational Amplifiers

Texas Instruments TLV854x Nanopower Operational Amplifiers are intended for cost-optimized sensing applications in wireless and low-power wired equipment. The TLV854x family of op amps minimize power consumption in equipment such as motion detecting security systems (like microwave and PIR motion sensing) where operational battery life is critical. They also have a carefully designed CMOS input stage, enabling very low, femto-ampere bias currents, thereby reducing IBIAS and IOS errors that would otherwise impact sensitive applications. Examples of these applications include transimpedance amplifier (TIA) configurations with megaohm feedback resistors, and high source impedance sensing applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources such as mobile phones, WiFi, radio transmitters and tab readers.

TLV854x Ultra-Low-Power Operational Amplifiers

Texas Instruments TLV854x Ultra-Low-Power Operational Amplifiers (Op Amps) are for cost-optimized sensing applications in wireless and low-power wired equipment. These devices minimize power consumption in equipment such as motion-detecting security systems (like microwave and PIR motion sensing) where operational battery life is critical. The Texas Instruments TLV854x also has a carefully designed CMOS input stage, enabling very low femto-ampere bias currents, thereby reducing IBIAS and IOS errors that would otherwise impact sensitive applications. Examples of these include transimpedance amplifier (TIA) configurations with megaohm feedback resistors and high-source impedance sensing applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources such as mobile phones, WiFi, radio transmitters, and tab readers.

In Stock: 23.436

Stock:
23.436 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,47 € 1,47 €
1,08 € 10,80 €
0,989 € 24,73 €
0,877 € 87,70 €
0,82 € 205,00 €
0,79 € 395,00 €
0,786 € 786,00 €
Full Reel (Order in multiples of 2000)
0,735 € 1.470,00 €
0,719 € 2.876,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩