TLV77315PDQNR

Texas Instruments
595-TLV77315PDQNR
TLV77315PDQNR

Mfr.:

Description:
LDO Voltage Regulators 300-mA high-PSRR low -IQ low-dropout reg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
SMD/SMT
X2SON-4
1.5 V
300 mA
1 Output
Positive
80 uA
56 dB
Fixed
- 40 C
+ 85 C
TLV773
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Line Regulation: 0.01 %/V
Load Regulation: 85 uV/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High-PSRR Low-IQ Low-Dropout Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV773 Low-Dropout (LDO) Linear Regulator

Texas Instruments TLV773 Low-Dropout (LDO) Linear Regulator can source 300mA of output current. This LDO is designed to provide a voltage source with high PSRR while providing load and line transient performance that can meet the requirements of various circuits. With an input voltage range of 1.4V to 5.5V and an output voltage range of 0.6V to 3.3V, the TLV773 is flexible enough to be used in multiple applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,129 € 0,13 €
0,085 € 0,85 €
0,075 € 1,88 €
0,063 € 6,30 €
0,057 € 14,25 €
0,053 € 26,50 €
0,051 € 51,00 €
Full Reel (Order in multiples of 3000)
0,047 € 141,00 €
0,046 € 276,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩