TLV74333PDQNR3

Texas Instruments
595-TLV74333PDQNR3
TLV74333PDQNR3

Mfr.:

Description:
Linear Voltage Regulators 300mA low-Iq low-dro pout (LDO) voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
TLV743P
SMD/SMT
X2SON-4
1 Output
Positive
1 V to 3.3 V
300 mA
Fixed
- 40 C
+ 125 C
34 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 1 mV
Load Regulation: 25 mV
Product: Linear Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 68 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV743P Low-Dropout Linear Regulator (LDO)

Texas Instruments TLV743P Low-Dropout Linear Regulator (LDO) is an ultra-small, low quiescent current LDO that sources 300mA with good line and load transient performance. The device provides a typical accuracy of 1%. The TLV743P is designed to be stable with a small output capacitor of 1µF. This device provides foldback current control during device power-up and enabling. This functionality is especially important in battery-operated devices. The Texas Instruments TLV743P provides an active pull-down circuit to discharge output loads when the device is disabled quickly.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,146 € 0,15 €
0,097 € 0,97 €
0,085 € 2,13 €
0,071 € 7,10 €
0,065 € 16,25 €
0,061 € 30,50 €
0,058 € 58,00 €
Full Reel (Order in multiples of 3000)
0,054 € 162,00 €
0,052 € 312,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩