TLV74310PDBVR

Texas Instruments
595-TLV74310PDBVR
TLV74310PDBVR

Mfr.:

Description:
LDO Voltage Regulators 300-mA low-IQ low-dr opout (LDO) voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1 V
300 mA
1 Output
Positive
34 uA
50 dB
Fixed
- 40 C
+ 125 C
122 mV
TLV743P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 1 mV
Load Regulation: 16 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear LDO Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV743P Low-Dropout Linear Regulator (LDO)

Texas Instruments TLV743P Low-Dropout Linear Regulator (LDO) is an ultra-small, low quiescent current LDO that sources 300mA with good line and load transient performance. The device provides a typical accuracy of 1%. The TLV743P is designed to be stable with a small output capacitor of 1µF. This device provides foldback current control during device power-up and enabling. This functionality is especially important in battery-operated devices. The Texas Instruments TLV743P provides an active pull-down circuit to discharge output loads when the device is disabled quickly.

Texas Instruments | Power Management TLV743P Low-Dropout (LDO) Linear Regulators

Texas Instruments TLV743P Low-Dropout (LDO) Linear Regulators are ultra-small, low quiescent current LDO that sources 300mA with good line and load transient performance. Each device provides a typical accuracy of 1%. The TLV743P is designed to be stable with a small output capacitor with a value of 1µF. The TLV743P device provides foldback current control during device power up and enabling. This functionality is especially important in battery-operated devices. The TLV743P provides an active pulldown circuit to quickly discharge output loads when the device is disabled.

In Stock: 6.822

Stock:
6.822 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,129 € 0,13 €
0,085 € 0,85 €
0,075 € 1,88 €
0,064 € 6,40 €
0,058 € 14,50 €
0,055 € 27,50 €
0,052 € 52,00 €
Full Reel (Order in multiples of 3000)
0,048 € 144,00 €
0,046 € 276,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩