TLV73310PDQNT

Texas Instruments
595-TLV73310PDQNT
TLV73310PDQNT

Mfr.:

Description:
LDO Voltage Regulators Cap-Free 300mA LDO R eg A 595-TLV73310PD A 595-TLV73310PDQNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
1 V
300 mA
1 Output
Positive
34 uA
1.4 V
5.5 V
50 dB
Fixed
- 40 C
+ 125 C
125 mV
TLV733P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 460 mV
Line Regulation: 1 mV
Load Regulation: 16 mV
Operating Supply Current: 34 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 0,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV733P/TLV733P-Q1 Low-Dropout Regulators (LDOs)

Texas Instruments TLV733P/TLV733P-Q1 300mA Low-Dropout Regulators (LDOs) are ultra-small, low quiescent current LDOs that can source 300mA with good line and load transient performance. These devices provide a typical accuracy of 1%. The TLV733P/TLV733P-Q1 series is designed with modern capacitor-free architecture to ensure stability without an input or output capacitor. The removal of the output capacitor allows for a very small solution size and can eliminate inrush current at startup. However, the TLV733P/TLV733P-Q1 series is also stable with ceramic output capacitors if an output capacitor is necessary.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,542 € 5,42 €
0,491 € 12,28 €
0,452 € 45,20 €
Full Reel (Order in multiples of 250)
0,421 € 105,25 €
0,395 € 197,50 €
0,379 € 379,00 €
0,365 € 912,50 €
0,36 € 1.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,16 €
Min:
1

Similar Product

Texas Instruments TLV73310PDQNR
Texas Instruments
LDO Voltage Regulators Capacitr-Free 300-mA 4-X2SON -40 to 125 A 595-TLV73310PDQNT