TLV7163318PDPQT

Texas Instruments
595-TLV7163318PDPQT
TLV7163318PDPQT

Mfr.:

Description:
LDO Voltage Regulators Dual CH Capless 150m A LDO A 595-TLV7163 A 595-TLV7163318PDPQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-6
1.8 V, 3.3 V
150 mA
2 Output
Positive
80 dB
Fixed
- 40 C
+ 125 C
210 mV
TLV716P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 210 mV
Line Regulation: 0.02 %
Load Regulation: 0.07 mV/mA
Operating Supply Current: 50 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,886 € 0,89 €
0,634 € 6,34 €
0,573 € 14,33 €
0,505 € 50,50 €
Full Reel (Order in multiples of 250)
0,485 € 121,25 €
0,46 € 230,00 €
0,444 € 444,00 €
0,43 € 1.075,00 €
0,415 € 2.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,39 €
Min:
1

Similar Product

Texas Instruments TLV7163318PDPQR
Texas Instruments
LDO Voltage Regulators Dual CH Capless 150m A LDO A 595-TLV7163 A 595-TLV7163318PDPQT