TLV704345DBVR

Texas Instruments
595-TLV704345DBVR
TLV704345DBVR

Mfr.:

Description:
LDO Voltage Regulators 150-mA 24-V ultra-lo w-IQ low-dropout (L A 595-TLV704345DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.45 V
150 mA
1 Output
Positive
3.2 uA
60 dB
Fixed
- 40 C
+ 125 C
400 mV
TLV704
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.1 V
Line Regulation: 20 mV
Load Regulation: 50 mV
Operating Supply Current: 3.4 uA
Output Voltage Range: 1.2 V to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultralow Iq Low Dropout Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV704 Low Dropout Regulators

Texas Instruments TLV704 Low-Dropout (LDO) Regulators are ultralow quiescent current devices designed for extremely power-sensitive applications. TI TLV704 LDO regulators are an ideal power management attachment to low-power microcontrollers such as the MSP430. Quiescent current is virtually constant over the complete load current and ambient temperature range. TI TLV704 devices operate over a wide operating input voltage of 2.5V to 24V and are an excellent choice for battery-powered systems and industrial applications that see large line transients.

In Stock: 3.591

Stock:
3.591 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,602 € 0,60 €
0,43 € 4,30 €
0,386 € 9,65 €
0,338 € 33,80 €
0,315 € 78,75 €
0,301 € 150,50 €
0,289 € 289,00 €
Full Reel (Order in multiples of 3000)
0,274 € 822,00 €
0,261 € 1.566,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩