TLV70015DDCT

Texas Instruments
595-TLV70015DDCT
TLV70015DDCT

Mfr.:

Description:
LDO Voltage Regulators 200mA Low IQ LDO Reg for Portables A 595 A 595-TLV70015DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V
200 mA
1 Output
Positive
31 uA
Fixed
- 40 C
+ 125 C
175 mV
TLV700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 175 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Pd - Power Dissipation: 500 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low IQ Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Dropout Linear Regulators: TLV700x

The Texas Instruments TLV700x series of low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. TI TLV700x LDO linear regulators are designed for power-sensitive applications and feature a precision bandgap and error amplifier that provides overall 2% accuracy. These TI LDO linear regulators offer low output noise, very high PSRR, and low dropout voltage and are ideal for battery-operated handheld equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,843 € 0,84 €
0,605 € 6,05 €
0,544 € 13,60 €
0,479 € 47,90 €
Full Reel (Order in multiples of 250)
0,429 € 107,25 €
0,423 € 211,50 €
0,396 € 396,00 €
0,386 € 965,00 €
0,381 € 1.905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,21 €
Min:
1

Similar Product

Texas Instruments TLV70015DDCR
Texas Instruments
LDO Voltage Regulators 200mA Low IQ LDO Reg for Portables A 595 A 595-TLV70015DDCT