TLV62569ADRLR

Texas Instruments
595-TLV62569ADRLR
TLV62569ADRLR

Mfr.:

Description:
Switching Voltage Regulators 2A High Efficiency S tep-down Buck Conve A 595-TLV62569ADRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 5.5 V
2 A
1 Output
35 uA
1.5 MHz
- 40 C
+ 125 C
TLV62569A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV62569APEVM-860
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Step-Down Converter
Unit Weight: 8,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6.422

Stock:
6.422
Can Dispatch Immediately
On Order:
9.000
Expected 4/2/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,215 € 0,22 €
0,148 € 1,48 €
0,132 € 3,30 €
0,113 € 11,30 €
0,103 € 25,75 €
0,098 € 49,00 €
0,094 € 94,00 €
Full Reel (Order in multiples of 3000)
0,094 € 282,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,04 €
Min:
1

Similar Product

Texas Instruments TLV62569ADRLT
Texas Instruments
Switching Voltage Regulators 2A High Efficiency S tep-down Buck Conve A 595-TLV62569ADRLR