TLV62568APDRLT

Texas Instruments
595-TLV62568APDRLT
TLV62568APDRLT

Mfr.:

Description:
Switching Voltage Regulators 2.5V-5.5V input 1A h igh efficiency step A 595-TLV62568APDRLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 5.5 V
1 A
1 Output
35 uA
1.5 MHz
- 40 C
+ 125 C
TLV62568A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV62568APEVM-860
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Step-Down Converter
Unit Weight: 8,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.087
Expected 3/8/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,843 € 0,84 €
0,606 € 6,06 €
0,547 € 13,68 €
0,482 € 48,20 €
Full Reel (Order in multiples of 250)
0,45 € 112,50 €
0,415 € 207,50 €
0,402 € 402,00 €
0,391 € 977,50 €
0,39 € 1.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,24 €
Min:
1

Similar Product

Texas Instruments TLV62568APDRLR
Texas Instruments
Switching Voltage Regulators 2.5V-5.5V input 1A h igh efficiency step A 595-TLV62568APDRLT