TLV5608IPWR

Texas Instruments
595-TLV5608IPWR
TLV5608IPWR

Mfr.:

Description:
Digital to Analog Converters - DAC 2.7V to 5.5V 10-Bit 8-Ch Ser A 595-TLV56 A 595-TLV5608IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5608
10 bit
8 Channel
Voltage
DSP, Microwire, QSPI, SPI
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
5.5 V
2.7 V
Reel
Architecture: Resistor-String
Brand: Texas Instruments
Features: SDO
Gain Error: 0.6 % FSR
Number of Converters: 8 Converter
Power Consumption: 18 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 78,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
10,44 € 20.880,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
19,07 €
Min:
1

Similar Product

Texas Instruments TLV5608IPW
Texas Instruments
Digital to Analog Converters - DAC 10bit 8Chl DAC A 595 -TLV5608IPWR A 595- A 595-TLV5608IPWR