TLV3214PWR

Texas Instruments
595-TLV3214PWR
TLV3214PWR

Mfr.:

Description:
Analog Comparators 40ns quad high-speed push-pull comparato

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Rail-to-Rail
General Purpose
1.8 V
5.5 V
40 uA
6 mV
5 pA
- 40 C
+ 125 C
TLV3214
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 76 dB
Ios - Input Offset Current: 2.5 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 34 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 200 mV
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV321x 40ns Push-Pull Comparators

Texas Instruments TLV321x 40ns Push-Pull Comparators offer an ideal speed-to-power combination, featuring a 40ns propagation delay and a 1.8V to 5V supply voltage range. These devices feature a quiescent supply current of only 40µA per channel, rail-to-rail inputs, and a fast response time. The push-pull output stage can sink and source large currents for symmetrical rise and fall times and quickly drive capacitive loads such as MOSFET gates. The Power-On Reset (POR) feature holds the output in a known state until the minimum supply voltage is reached, preventing output transients during system power-up and power-down. Additional features include low offset voltage and large output drive current, making this single-channel high-speed comparator suitable for current sensing, zero-cross detection, and other applications where speed is critical. Applications for the TI TLV321x 40ns push-pull comparators include motor drives, appliances, and factory automation and control.

In Stock: 2.887

Stock:
2.887 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,13 € 2,13 €
1,58 € 15,80 €
1,44 € 36,00 €
1,29 € 129,00 €
1,22 € 305,00 €
1,19 € 595,00 €
1,17 € 1.170,00 €
Full Reel (Order in multiples of 3000)
1,07 € 3.210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩