TLV320AIC22CPT

Texas Instruments
595-TLV320AIC22CPT
TLV320AIC22CPT

Mfr.:

Description:
Interface - CODECs DUAL VOIP CODEC A 59 5-TLV320AIC22CPTR A A 595-TLV320AIC22CPTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
VOIP CODECs
CODEC, VoIP
16 bit
16 kHz
Serial, I2C, SPI, VoIP
2 ADC
2 DAC
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Tray
Brand: Texas Instruments
Height: 1.4 mm
Length: 7 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Output Power: 120 mW
Product Type: CODECs
Series: TLV320AIC22C
SNR - Signal to Noise Ratio: 77 dB ADC/78 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Width: 7 mm
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,40 € 12,40 €
9,79 € 97,90 €
9,12 € 228,00 €
8,41 € 841,00 €
8,07 € 2.017,50 €
7,86 € 3.930,00 €
7,69 € 7.690,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,57 €
Min:
1

Similar Product

Texas Instruments TLV320AIC22CPTR
Texas Instruments
Interface - CODECs DUAL VOIP CODEC A 59 5-TLV320AIC22CPT A A 595-TLV320AIC22CPT