TLV320AIC20KIPFB

Texas Instruments
595-TLV320AIC20KIPFB
TLV320AIC20KIPFB

Mfr.:

Description:
Interface - CODECs Stereo Voiceband Low Power Codec A 595-T A 595-TLV320AIC20KIPBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
16 bit
26 kHz
Serial (I2C, S2C)
1 ADC
2 DAC
1.95 V, 3.6 V
1.65 V, 2.7 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Development Kit: TLV320AIC20KEVM
Height: 1 mm
Length: 7 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Output Power: 250 mW
Product Type: CODECs
Series: TLV320AIC20K
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: 83 dB ADC/70 dB DAC
Width: 7 mm
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,18 € 8,18 €
6,37 € 63,70 €
5,92 € 148,00 €
5,42 € 542,00 €
5,13 € 1.282,50 €
5,07 € 2.535,00 €
5,02 € 5.020,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,24 €
Min:
1

Similar Product

Texas Instruments TLV320AIC20KIPFBR
Texas Instruments
Interface - CODECs 64 x 18 3.3-V ASynch FIFO Memory A 595-T A 595-TLV320AIC20KIPFB