TLV2888DR

Texas Instruments
595-TLV2888DR
TLV2888DR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 36V 15MHz zer o -drift CMOS precisi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
14 MHz
40 V/us
3 uV
50 pA
36 V
4.5 V
1.5 mA
42 mA
118 dB
7.6 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
175 fA
TLV2888
Reel
Cut Tape
Amplifier Type: Differential
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 150 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Zero-Drift
THD plus Noise: 0.00012 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLVx888 Zero-Drift Mux-Friendly Op Amps

Texas Instruments TLVx888 Zero-Drift Mux-Friendly Operational Amplifiers (Op Amps) are wide-bandwidth, low-noise, and zero-drift op amps. These op amps feature only 15µV of offset voltage (max.) and 0.1µV/°C of offset voltage drift (max.) over a wide temperature range. The TLVx888 features a very fast settling time partly due to the wide gain bandwidth and very high slew rate. The proprietary MUX-friendly input architecture further enhances the settling time in multichannel systems.

In Stock: 2.782

Stock:
2.782 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
0,903 € 9,03 €
0,815 € 20,38 €
0,808 € 80,80 €
Full Reel (Order in multiples of 3000)
0,808 € 2.424,00 €