TLV117118DCYR

Texas Instruments
595-TLV117118DCYR
TLV117118DCYR

Mfr.:

Description:
LDO Voltage Regulators 1A + Fixed Vltg Lo-D rpout Linear Reg A A 595-TLV117118DCYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
1.8 V
1 A
1 Output
Positive
100 uA
Fixed
- 40 C
+ 125 C
455 mV
TLV1171
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 50 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLV1171 Low-Dropout Linear Regulators

Texas Instruments TLV1171 Low-Dropout (LDO) Linear Regulators are a low input voltage version of the 1117 voltage regulator. The TLV1171 LDO consumes 500 times lower quiescent current than the traditional 1117 voltage regulator, making the series suitable for applications requiring low standby current. They are also stable with 0mA of load current. These devices have no minimum load requirement, which is ideal for applications in which the regulator is required to power small loads during standby in addition to large currents on the order of 1A during normal operation. TI TLV1171 offers excellent line and load transient performance, resulting in very small magnitude output voltage undershoots and overshoots when the load current requirement changes from less than 1mA to more than 500mA. TI TLV117125EVM-097 Evaluation Module demonstrates the proper operation of the TLV1117125 Low-Dropout Linear Regulator. The EVM is a fully assembled, stand-alone evaluation module.

In Stock: 2.686

Stock:
2.686 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,74 € 0,74 €
0,529 € 5,29 €
0,476 € 11,90 €
0,419 € 41,90 €
0,391 € 97,75 €
0,374 € 187,00 €
0,361 € 361,00 €
Full Reel (Order in multiples of 2500)
0,33 € 825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,04 €
Min:
1

Similar Product

Texas Instruments TLV117118DCYT
Texas Instruments
LDO Voltage Regulators 1A + Fixed Vltg Lo-D rpout Linear Reg A A 595-TLV117118DCYR