TLK110PT

Texas Instruments
595-TLK110PT
TLK110PT

Mfr.:

Description:
Ethernet ICs Industrial 10/100 Et hernet PHY A 595-DP A 595-DP83822IRHBT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-48
Ethernet Transceivers
10/100BASE-T
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII
3 V
3.6 V
- 40 C
+ 85 C
TLK110
Tray
Brand: Texas Instruments
Development Kit: TLK110CUSEVM
Duplex: Full Duplex
Pd - Power Dissipation: 270 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Communication Solution

Texas Instruments Industrial Communication Solution is designed to integrate the communications interfaces used in a broad range of industrial systems, including programmable logic controllers (PLCs), industrial communication modules, interfaces for sensors and I/O systems, drives with integrated communications, and motor drive feedback systems. This TI solution supports all major industrial protocols, with new ones added continuously. 

In Stock: 19.448

Stock:
19.448 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,76 € 9,76 €
7,65 € 76,50 €
7,12 € 178,00 €
6,54 € 654,00 €
6,42 € 1.605,00 €
6,24 € 3.120,00 €
6,14 € 6.140,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,88 €
Min:
1

Similar Product

Texas Instruments DP83822IRHBT
Texas Instruments
Ethernet ICs Robust LP 10/100 EP L Transceiver A 595- A 595-DP83822IRHBR