TLE2426IDR

Texas Instruments
595-TLE2426IDR
TLE2426IDR

Mfr.:

Description:
Voltage References Rail Virtual Ground A 595-TLE2426ID A 59 A 595-TLE2426ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Ground Precision References
2 V to 20 V
1 %
35 PPM / C
40 V
20 mA
- 55 C
+ 125 C
TLE2426
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
12.500
Expected 5/10/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,67 € 2,67 €
2,00 € 20,00 €
1,83 € 45,75 €
1,65 € 165,00 €
1,57 € 392,50 €
1,54 € 770,00 €
1,50 € 1.500,00 €
Full Reel (Order in multiples of 2500)
1,43 € 3.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,38 €
Min:
1

Similar Product

Texas Instruments TLE2426ID
Texas Instruments
Voltage References Rail Virtual Ground A 595-TLE2426IDR A 5 A 595-TLE2426IDR